1 mH Shielded Inductor 250 mA 2.28Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APCF00070745102M00

DigiKey Part Number
553-APCF00070745102M00TR-ND - Tape & Reel (TR)
553-APCF00070745102M00CT-ND - Cut Tape (CT)
553-APCF00070745102M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APCF00070745102M00
Description
FIXED IND 1MH 250MA 2.28 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 250 mA 2.28Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.28Ohm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
140mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.82000kr.7.82
10kr.6.43600kr.64.36
100kr.5.29340kr.529.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.35444kr.4,354.44
2.000kr.4.10644kr.8,212.88
3.000kr.3.96811kr.11,904.33
5.000kr.3.80068kr.19,003.40
7.000kr.3.69440kr.25,860.80
10.000kr.3.59361kr.35,936.10
Manufacturers Standard Package
Unit Price without VAT:kr.7.82000
Unit Price with VAT:kr.9.77500