
SRR0604-102KL | |
---|---|
DigiKey Part Number | SRR0604-102KLTR-ND - Tape & Reel (TR) SRR0604-102KLCT-ND - Cut Tape (CT) SRR0604-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0604-102KL |
Description | FIXED IND 1MH 120MA 6.1 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 120 mA 6.1Ohm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0604-102KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.1Ohm Max | |
Q @ Freq | 15 @ 252kHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.3.75700 | kr.37.57 |
100 | kr.3.08990 | kr.308.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.16000 | kr.2,160.00 |
2.000 | kr.2.06400 | kr.4,128.00 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |