
SLF6045T-2R2N3R3-3PF | |
|---|---|
DigiKey Part Number | 445-4569-2-ND - Tape & Reel (TR) 445-4569-1-ND - Cut Tape (CT) 445-4569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6045T-2R2N3R3-3PF |
Description | FIXED IND 2.2UH 3.8A 23.4 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.8 A 23.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6045T-2R2N3R3-3PF Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-2R2N-D | TDK | 210 | 445-175196-1-ND | kr.5.39000 | MFR Recommended |
| VLS5045EX-2R2N | TDK | 73.709 | 445-174850-1-ND | kr.2.09000 | MFR Recommended |
| VLS6045EX-2R2N | TDK | 9.164 | 445-173049-1-ND | kr.2.28000 | Similar |
| 7447785002 | Würth Elektronik | 9.642 | 732-4124-1-ND | kr.15.91000 | Similar |
| CDRH60D43RNP-2R2NC | Sumida America Inc. | 0 | 308-CDRH60D43RNP-2R2NCTR-ND | kr.2.50705 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.95600 | kr.39.56 |
| 100 | kr.3.25240 | kr.325.24 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

