
CDRH60D43RNP-2R2NC | |
|---|---|
DigiKey Part Number | 308-CDRH60D43RNP-2R2NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH60D43RNP-2R2NC |
Description | FIXED IND 2.2UH 4.4A 17 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core Inductor 4.4 A 17mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.50705 | kr.3,760.57 |
| Unit Price without VAT: | kr.2.50705 |
|---|---|
| Unit Price with VAT: | kr.3.13381 |

