MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar
Similar



SLF10145T-330M1R6-H | |
|---|---|
DigiKey Part Number | 445-3832-2-ND - Tape & Reel (TR) 445-3832-1-ND - Cut Tape (CT) 445-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-330M1R6-H |
Description | FIXED IND 33UH 1.7A 97.8MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 97.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-330M1R6-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.26700 | kr.2,133.50 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |








