7447713xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447713xxx
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447713330

DigiKey Part Number
732-2981-2-ND - Tape & Reel (TR)
732-2981-1-ND - Cut Tape (CT)
732-2981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447713330
Description
FIXED IND 33UH 1.35A 204MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.35 A 204mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447713330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
204mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.34000kr.14.34
10kr.13.37600kr.133.76
50kr.12.28160kr.614.08
100kr.10.77760kr.1,077.76
500kr.9.89440kr.4,947.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.73568kr.7,735.68
2.000kr.6.69312kr.13,386.24
Manufacturers Standard Package
Unit Price without VAT:kr.14.34000
Unit Price with VAT:kr.17.92500