
CLF10040T-330M-D | |
|---|---|
DigiKey Part Number | 445-9602-2-ND - Tape & Reel (TR) 445-9602-1-ND - Cut Tape (CT) 445-9602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-330M-D |
Description | FIXED IND 33UH 1.7A 96 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-330M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.87000 | kr.7.87 |
| 10 | kr.6.47000 | kr.64.70 |
| 25 | kr.5.98520 | kr.149.63 |
| 50 | kr.5.64360 | kr.282.18 |
| 100 | kr.5.32100 | kr.532.10 |
| 250 | kr.4.92288 | kr.1,230.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.54984 | kr.3,639.87 |
| 1.600 | kr.4.29060 | kr.6,864.96 |
| 2.400 | kr.4.14605 | kr.9,950.52 |
| 4.000 | kr.3.97103 | kr.15,884.12 |
| 5.600 | kr.3.85992 | kr.21,615.55 |
| 8.000 | kr.3.77600 | kr.30,208.00 |
| Unit Price without VAT: | kr.7.87000 |
|---|---|
| Unit Price with VAT: | kr.9.83750 |

