NLFC453232T-330K-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 18.190
Unit Price: kr.0.15000
Datasheet

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: kr.0.13832
Datasheet

Similar


Vishay Dale
In Stock: 494
Unit Price: kr.0.91000
Datasheet
NLFC453232T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFC453232T-330K-PF

DigiKey Part Number
445-6469-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLFC453232T-330K-PF
Description
FIXED IND 33UH 140MA 630MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 140 mA 630mOhm 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
33 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
630mOhm
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes