MMZ2012Y202BTD25 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 14.137
Unit Price: kr.0.63000
Datasheet
2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ2012Y202BTD25

DigiKey Part Number
445-MMZ2012Y202BTD25TR-ND - Tape & Reel (TR)
445-MMZ2012Y202BTD25CT-ND - Cut Tape (CT)
445-MMZ2012Y202BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ2012Y202BTD25
Description
FERRITE BEAD 2 KOHM 0805 1LN
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes