
MMZ1005S601HTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1005S601HTD25TR-ND - Tape & Reel (TR) 445-MMZ1005S601HTD25CT-ND - Cut Tape (CT) 445-MMZ1005S601HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005S601HTD25 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 440mA 340mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 440mA | |
DC Resistance (DCR) (Max) | 340mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.23010 | kr.23.01 |
| 250 | kr.0.21328 | kr.53.32 |
| 500 | kr.0.20098 | kr.100.49 |
| 1.000 | kr.0.18950 | kr.189.50 |
| 2.500 | kr.0.17529 | kr.438.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15137 | kr.1,513.70 |
| 20.000 | kr.0.14272 | kr.2,854.40 |
| 30.000 | kr.0.13790 | kr.4,137.00 |
| 50.000 | kr.0.13206 | kr.6,603.00 |
| 70.000 | kr.0.12835 | kr.8,984.50 |
| 100.000 | kr.0.12453 | kr.12,453.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


