
MMZ1608A222BTD25 | |
|---|---|
DigiKey Part Number | 445-MMZ1608A222BTD25TR-ND - Tape & Reel (TR) 445-MMZ1608A222BTD25CT-ND - Cut Tape (CT) 445-MMZ1608A222BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608A222BTD25 |
Description | FERRITE BEAD 2.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608A222BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.43600 | kr.4.36 |
| 25 | kr.0.37680 | kr.9.42 |
| 50 | kr.0.33880 | kr.16.94 |
| 100 | kr.0.30400 | kr.30.40 |
| 250 | kr.0.26164 | kr.65.41 |
| 500 | kr.0.23258 | kr.116.29 |
| 1.000 | kr.0.20572 | kr.205.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16092 | kr.643.68 |
| 8.000 | kr.0.13898 | kr.1,111.84 |
| 12.000 | kr.0.13114 | kr.1,573.68 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











