Direct
Similar
Similar
Similar
Similar
Similar

FK24X7R2A104KN006 | |
|---|---|
DigiKey Part Number | FK24X7R2A104KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X7R2A104KN006 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2A104KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R2A104KNT06 | TDK | 12.199 | 445-173381-1-ND | kr.2.47000 | Direct |
| FG22C0G2A104JNT06 | TDK | 0 | 445-173308-1-ND | kr.9.57000 | Similar |
| FG22C0G2E104JRT06 | TDK | 1.237 | 445-173309-1-ND | kr.14.58000 | Similar |
| FG22X7R2J104KNT06 | TDK | 1.457 | 445-173324-1-ND | kr.6.78000 | Similar |
| FG26X7R2E104KNT06 | TDK | 16.317 | 445-173449-1-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72520 | kr.1,450.40 |
| Unit Price without VAT: | kr.0.72520 |
|---|---|
| Unit Price with VAT: | kr.0.90650 |




