0.1 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7S2A104KRT06

DigiKey Part Number
445-173605-1-ND - Cut Tape (CT)
445-173605-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7S2A104KRT06
Description
CAP CER 0.1UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7S2A104KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.46500kr.14.65
50kr.1.08040kr.54.02
100kr.0.96180kr.96.18
500kr.0.76194kr.380.97
1.000kr.0.70038kr.700.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.63112kr.1,262.24
4.000kr.0.59062kr.2,362.48
6.000kr.0.57035kr.3,422.10
10.000kr.0.54788kr.5,478.80
14.000kr.0.53475kr.7,486.50
20.000kr.0.52211kr.10,442.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750