
FG22C0G2E104JRT06 | |
|---|---|
DigiKey Part Number | 445-173309-1-ND - Cut Tape (CT) 445-173309-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2E104JRT06 |
Description | CAP CER 0.1UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2E104JRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.74000 | kr.14.74 |
| 10 | kr.10.02500 | kr.100.25 |
| 50 | kr.8.15360 | kr.407.68 |
| 100 | kr.7.57410 | kr.757.41 |
| 500 | kr.6.59500 | kr.3,297.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.11213 | kr.6,112.13 |
| 2.000 | kr.5.86967 | kr.11,739.34 |
| 3.000 | kr.5.74817 | kr.17,244.51 |
| 5.000 | kr.5.61351 | kr.28,067.55 |
| 7.000 | kr.5.53477 | kr.38,743.39 |
| 10.000 | kr.5.45900 | kr.54,590.00 |
| Unit Price without VAT: | kr.14.74000 |
|---|---|
| Unit Price with VAT: | kr.18.42500 |

