FK22X7R1C226MR000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 368
Unit Price: kr.5.58000
Datasheet

Direct


TDK
In Stock: 22.945
Unit Price: kr.5.14000
Datasheet

Upgrade


TDK
In Stock: 645
Unit Price: kr.12.24000
Datasheet

Similar


TDK
In Stock: 1
Unit Price: kr.10.14000
Datasheet

Similar


TDK
In Stock: 1.766
Unit Price: kr.5.14000
Datasheet
22 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R1C226MR000

DigiKey Part Number
445-FK22X7R1C226M-ND
Manufacturer
Manufacturer Product Number
FK22X7R1C226MR000
Description
CAP CER 22UF 16V X7R RADIAL
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R1C226MR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7R1C226MRT00TDK368445-FG20X7R1C226MRT00-NDkr.5.58000Direct
FK20X7R1C226MR000TDK22.945445-FK20X7R1C226M-NDkr.5.14000Direct
FK22X7R1E226MR000TDK645445-FK22X7R1E226MR000-NDkr.12.24000Upgrade
FG22X7R1E226MRT00TDK1445-FG22X7R1E226MRT00-NDkr.10.14000Similar
FK11X7R1C226MR020TDK1.766445-FK11X7R1C226MR020-NDkr.5.14000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.5.92800kr.59.28
50kr.4.70180kr.235.09
100kr.4.32390kr.432.39
500kr.3.68570kr.1,842.85
1.000kr.3.48820kr.3,488.20
2.500kr.3.27960kr.8,199.00
5.000kr.3.15383kr.15,769.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000