
FK11X7R1C226MR020 | |
|---|---|
DigiKey Part Number | 445-FK11X7R1C226MR020-ND |
Manufacturer | |
Manufacturer Product Number | FK11X7R1C226MR020 |
Description | CAP CER 22UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK11X7R1C226MR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11X7R1C226MRT00 | TDK | 0 | FG11X7R1C226MRT00-ND | kr.2.07674 | Direct |
| FK20X7R1C226MR000 | TDK | 22.981 | 445-FK20X7R1C226M-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24000 | kr.32.40 |
| 50 | kr.2.48900 | kr.124.45 |
| 100 | kr.2.25890 | kr.225.89 |
| 500 | kr.1.86954 | kr.934.77 |
| 1.000 | kr.1.74927 | kr.1,749.27 |
| 2.500 | kr.1.62230 | kr.4,055.75 |
| 5.000 | kr.1.54578 | kr.7,728.90 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

