
FG20X7R1C226MRT00 | |
|---|---|
DigiKey Part Number | 445-FG20X7R1C226MRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7R1C226MRT00 |
Description | CAP CER 22UF 16V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1C226MRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1E226MRT00 | TDK | 1 | 445-FG22X7R1E226MRT00-ND | kr.10.14000 | Similar |
| FK22X7R1E226MR000 | TDK | 645 | 445-FK22X7R1E226MR000-ND | kr.12.24000 | Similar |
| FG20X7R1C226MRT06 | TDK | 1.119 | 445-173294-1-ND | kr.5.77000 | Parametric Equivalent |
| FK20X7R1C226MR000 | TDK | 22.976 | 445-FK20X7R1C226M-ND | kr.5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.55000 | kr.35.50 |
| 50 | kr.2.74400 | kr.137.20 |
| 100 | kr.2.49540 | kr.249.54 |
| 500 | kr.2.07508 | kr.1,037.54 |
| 1.000 | kr.1.94511 | kr.1,945.11 |
| 2.500 | kr.1.80799 | kr.4,519.98 |
| 5.000 | kr.1.72533 | kr.8,626.65 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

