4.7 µF ±10% 16V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X5R1C475KN020

DigiKey Part Number
445-5337-ND
Manufacturer
Manufacturer Product Number
FK16X5R1C475KN020
Description
CAP CER 4.7UF 16V X5R RADIAL
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X5R1C475KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14X7R1E475KRT00TDK1.073445-181222-NDkr.0.42000Direct
FG16X7R1H475KRT00TDK0FG16X7R1H475KRT00-NDkr.0.27818Upgrade
FK14X5R1E475KR020TDK34445-8300-NDkr.0.42000Upgrade
FK16X7R1C475KR020TDK1.062445-5335-NDkr.0.42000Upgrade
FG11X7S2A475KRT00TDK0FG11X7S2A475KRT00-NDkr.0.45610Similar
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.88300kr.18.83
500kr.1.02898kr.514.49
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000