
FK16X7R1C475KR020 | |
|---|---|
DigiKey Part Number | 445-5335-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1C475KR020 |
Description | CAP CER 4.7UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1C475KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7R1E475KRT00 | TDK | 1.073 | 445-181222-ND | kr.3.17000 | Direct |
| FK14X7R1C475KR020 | TDK | 472 | 445-8306-ND | kr.2.85000 | Direct |
| FG16X7R1H475KRT00 | TDK | 0 | FG16X7R1H475KRT00-ND | kr.2.07508 | Upgrade |
| FK14X7R1E475KR020 | TDK | 222 | 445-FK14X7R1E475KR020-ND | kr.2.85000 | Upgrade |
| FG11X7S2A475KRT00 | TDK | 0 | FG11X7S2A475KRT00-ND | kr.3.40230 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92100 | kr.19.21 |
| 50 | kr.1.43540 | kr.71.77 |
| 100 | kr.1.28700 | kr.128.70 |
| 500 | kr.1.03660 | kr.518.30 |
| 1.000 | kr.0.95918 | kr.959.18 |
| 2.500 | kr.0.87756 | kr.2,193.90 |
| 5.000 | kr.0.82837 | kr.4,141.85 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

