820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H821JNT06

DigiKey Part Number
445-173511-1-ND - Cut Tape (CT)
445-173511-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G1H821JNT06
Description
CAP CER 820PF 50V C0G RADIAL
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H821JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A821JNT06TDK1.658445-173556-1-NDkr.1.97000Upgrade
FA28C0G1H821JNU00TDK347445-181197-NDkr.1.97000Parametric Equivalent
FA28C0G1H821JNU06TDK5.594445-174273-1-NDkr.1.97000Parametric Equivalent
FG28C0G1H821JNT00TDK465445-181274-NDkr.1.59000Parametric Equivalent
FK28C0G1H821JN000TDK500445-FK28C0G1H821JN000-NDkr.1.97000Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97000kr.9.70
50kr.0.69740kr.34.87
100kr.0.61500kr.61.50
500kr.0.47626kr.238.13
1.000kr.0.43347kr.433.47
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.38687kr.773.74
4.000kr.0.35877kr.1,435.08
6.000kr.0.34471kr.2,068.26
10.000kr.0.32912kr.3,291.20
14.000kr.0.32000kr.4,480.00
20.000kr.0.31124kr.6,224.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250