
FA28C0G1H821JNU06 | |
|---|---|
DigiKey Part Number | 445-174273-1-ND - Cut Tape (CT) 445-174273-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H821JNU06 |
Description | CAP CER 820PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H821JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85720 | kr.42.86 |
| 100 | kr.0.75890 | kr.75.89 |
| 500 | kr.0.59394 | kr.296.97 |
| 1.000 | kr.0.54308 | kr.543.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48695 | kr.973.90 |
| 4.000 | kr.0.45355 | kr.1,814.20 |
| 6.000 | kr.0.43683 | kr.2,620.98 |
| 10.000 | kr.0.41829 | kr.4,182.90 |
| 14.000 | kr.0.40747 | kr.5,704.58 |
| 20.000 | kr.0.39705 | kr.7,941.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

