
FG28C0G1H821JNT00 | |
|---|---|
DigiKey Part Number | 445-181274-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H821JNT00 |
Description | CAP CER 820PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H821JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G2A821JN000 | TDK | 103 | 445-FK28C0G2A821JN000-ND | kr.1.97000 | Upgrade |
| FA28C0G1H821JNU00 | TDK | 347 | 445-181197-ND | kr.1.97000 | Parametric Equivalent |
| FA28C0G1H821JNU06 | TDK | 5.594 | 445-174273-1-ND | kr.1.97000 | Parametric Equivalent |
| FG28C0G1H821JNT06 | TDK | 1.990 | 445-173511-1-ND | kr.1.65000 | Parametric Equivalent |
| FK28C0G1H821JN000 | TDK | 500 | 445-FK28C0G1H821JN000-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93800 | kr.9.38 |
| 50 | kr.0.67840 | kr.33.92 |
| 100 | kr.0.59790 | kr.59.79 |
| 500 | kr.0.46270 | kr.231.35 |
| 1.000 | kr.0.42104 | kr.421.04 |
| 2.500 | kr.0.37723 | kr.943.08 |
| 5.000 | kr.0.35083 | kr.1,754.15 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

