Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar


CGB2A1JB1A105K033BC | |
|---|---|
DigiKey Part Number | 445-12009-2-ND - Tape & Reel (TR) 445-12009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1JB1A105K033BC |
Description | CAP CER 1UF 10V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1JB1A105K033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1JB1C105K033BC | TDK | 55.963 | 445-12011-1-ND | kr.0.95000 | Upgrade |
| CGB2A1JB1E105K033BC | TDK | 711 | 445-12015-1-ND | kr.1.08000 | Upgrade |
| CGB2A1X5R1C105K033BC | TDK | 77.068 | 445-13181-1-ND | kr.0.95000 | Similar |
| 0402X105K100CT | Walsin Technology Corporation | 248.862 | 1292-0402X105K100CT-ND | kr.0.63000 | Similar |
| 0402ZD105KAT4A | KYOCERA AVX | 224.853 | 478-KGM05AR51A105KNCT-ND | kr.0.70000 | Similar |






