Direct

0402X105K100CT | |
|---|---|
DigiKey Part Number | 1292-0402X105K100CTTR-ND - Tape & Reel (TR) 1292-0402X105K100CT-ND - Cut Tape (CT) 1292-0402X105K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X105K100CT |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X105K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A105KO5NNNC | Samsung Electro-Mechanics | 6.676.662 | 1276-1067-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.07600 | kr.0.76 |
| 50 | kr.0.04940 | kr.2.47 |
| 100 | kr.0.04120 | kr.4.12 |
| 500 | kr.0.02776 | kr.13.88 |
| 1.000 | kr.0.02378 | kr.23.78 |
| 2.500 | kr.0.01960 | kr.49.00 |
| 5.000 | kr.0.01709 | kr.85.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.01505 | kr.150.50 |
| 20.000 | kr.0.01337 | kr.267.40 |
| 30.000 | kr.0.01254 | kr.376.20 |
| 50.000 | kr.0.01161 | kr.580.50 |
| 70.000 | kr.0.01107 | kr.774.90 |
| 100.000 | kr.0.01055 | kr.1,055.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


