

CGB2A1JB1C105K033BC | |
|---|---|
DigiKey Part Number | 445-12011-2-ND - Tape & Reel (TR) 445-12011-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1JB1C105K033BC |
Description | CAP CER 1UF 16V JB 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1JB1C105K033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2A1JB1E105K033BC | TDK | 711 | 445-12015-1-ND | kr.1.08000 | Upgrade |
| CGB2A1X5R1C105K033BC | TDK | 87.516 | 445-13181-1-ND | kr.0.95000 | Similar |
| CC0402KPX5R7BB105 | YAGEO | 41.152 | 13-CC0402KPX5R7BB105CT-ND | kr.1.46000 | Similar |
| CC0402KRX5R7BB105 | YAGEO | 46.021 | 311-1691-1-ND | kr.1.46000 | Similar |
| CL05A105KO5NNNC | Samsung Electro-Mechanics | 6.761.549 | 1276-1067-1-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.33670 | kr.33.67 |
| 500 | kr.0.25284 | kr.126.42 |
| 1.000 | kr.0.22704 | kr.227.04 |
| 2.500 | kr.0.19994 | kr.499.85 |
| 5.000 | kr.0.18363 | kr.918.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17022 | kr.1,702.20 |
| 20.000 | kr.0.15919 | kr.3,183.80 |
| 30.000 | kr.0.15367 | kr.4,610.10 |
| 50.000 | kr.0.14755 | kr.7,377.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

