0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

CGA8M2C0G2A473J200KA

DigiKey Part Number
445-7893-2-ND - Tape & Reel (TR)
445-7893-1-ND - Cut Tape (CT)
445-7893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8M2C0G2A473J200KA
Description
CAP CER 0.047UF 100V C0G 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8M2C0G2A473J200KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA8N4C0G2W473J230KATDK912445-15597-1-NDkr.14.46000Upgrade
CGA8N4NP02W473J230KATDK940445-172620-1-NDkr.12.93000Upgrade
CGA8R4C0G2J473J320KATDK4.805445-13097-1-NDkr.15.53000Upgrade
CGA8R4NP02J473J320KATDK3.178445-172572-1-NDkr.15.34000Upgrade
C1812C473J2GACAUTOKEMET798399-11584-1-NDkr.11.48000Upgrade
In-Stock: 345
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.6.84700kr.68.47
50kr.5.46260kr.273.13
100kr.5.03650kr.503.65
500kr.4.31514kr.2,157.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.97518kr.3,975.18
2.000kr.3.79671kr.7,593.42
3.000kr.3.70732kr.11,121.96
5.000kr.3.60823kr.18,041.15
7.000kr.3.55031kr.24,852.17
10.000kr.3.49456kr.34,945.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250