0.047 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473J2GACAUTO

DigiKey Part Number
399-11584-2-ND - Tape & Reel (TR)
399-11584-1-ND - Cut Tape (CT)
399-11584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C473J2GACAUTO
Description
CAP CER 0.047UF 200V NP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473J2GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C473JAGACAUTOKEMET3.600399-15823-1-NDkr.17.56000Upgrade
CGA8N4C0G2W473J230KATDK912445-15597-1-NDkr.14.46000Upgrade
CGA8N4NP02W473J230KATDK940445-172620-1-NDkr.12.93000Upgrade
CGA8R4C0G2J473J320KATDK4.805445-13097-1-NDkr.15.53000Upgrade
CGA8R4NP02J473J320KATDK3.178445-172572-1-NDkr.15.34000Upgrade
In-Stock: 798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.7.65900kr.76.59
50kr.6.14480kr.307.24
100kr.5.67870kr.567.87
500kr.4.88978kr.2,444.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.64564kr.4,645.64
2.000kr.4.44469kr.8,889.38
3.000kr.4.34402kr.13,032.06
5.000kr.4.23244kr.21,162.20
7.000kr.4.16719kr.29,170.33
10.000kr.4.10443kr.41,044.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000