0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8R4NP02J473J320KA

DigiKey Part Number
445-172572-2-ND - Tape & Reel (TR)
445-172572-1-ND - Cut Tape (CT)
445-172572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8R4NP02J473J320KA
Description
CAP CER 0.047UF 630V NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8R4NP02J473J320KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.138" (3.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.34000kr.15.34
10kr.10.46700kr.104.67
50kr.8.53240kr.426.62
100kr.7.93450kr.793.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.72610kr.3,363.05
1.000kr.6.42217kr.6,422.17
1.500kr.6.26997kr.9,404.95
2.500kr.6.10121kr.15,253.02
3.500kr.6.00257kr.21,009.00
5.000kr.5.90766kr.29,538.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.34000
Unit Price with VAT:kr.19.17500