

CGA6L2C0G2A223J160AA | |
|---|---|
DigiKey Part Number | 445-5797-2-ND - Tape & Reel (TR) 445-5797-1-ND - Cut Tape (CT) 445-5797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L2C0G2A223J160AA |
Description | CAP CER 0.022UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L2C0G2A223J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L3NP02E223J160AA | TDK | 800 | 445-172617-1-ND | kr.7.93000 | Upgrade |
| CGA6N4C0G2J223J230AA | TDK | 29.657 | 445-9102-1-ND | kr.7.54000 | Upgrade |
| CGA6N4C0G2W223J230AA | TDK | 1.049 | 445-15589-1-ND | kr.7.80000 | Upgrade |
| CGA6N4NP02J223J230AA | TDK | 2 | 445-172570-1-ND | kr.8.37000 | Upgrade |
| CGA6N4NP02W223J230AA | TDK | 64 | 445-172615-1-ND | kr.7.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.16620 | kr.158.31 |
| 100 | kr.2.88660 | kr.288.66 |
| 500 | kr.2.41326 | kr.1,206.63 |
| 1.000 | kr.2.26699 | kr.2,266.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08529 | kr.4,170.58 |
| 4.000 | kr.1.98902 | kr.7,956.08 |
| 6.000 | kr.1.94079 | kr.11,644.74 |
| 10.000 | kr.1.88733 | kr.18,873.30 |
| 14.000 | kr.1.85607 | kr.25,984.98 |
| 20.000 | kr.1.82600 | kr.36,520.00 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

