

CGA5L1X7R1E335M160AC | |
|---|---|
DigiKey Part Number | 445-12916-2-ND - Tape & Reel (TR) 445-12916-1-ND - Cut Tape (CT) 445-12916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E335M160AC |
Description | CAP CER 3.3UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E335M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1E335K160AC | TDK | 8.684 | 445-5705-1-ND | kr.2.41000 | Upgrade |
| CGA5L1X7R1V335K160AC | TDK | 6.336 | 445-6987-1-ND | kr.5.90000 | Upgrade |
| CGA5L1X7R1V335M160AC | TDK | 1 | 445-12924-1-ND | kr.6.15000 | Upgrade |
| CGA5L1X8R1E335K160AC | TDK | 3.944 | 445-174827-1-ND | kr.4.31000 | Upgrade |
| CGA5L1X8R1E335K160AE | TDK | 4.560 | 445-174809-1-ND | kr.4.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.04480 | kr.52.24 |
| 100 | kr.0.92940 | kr.92.94 |
| 500 | kr.0.73506 | kr.367.53 |
| 1.000 | kr.0.67508 | kr.675.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.60791 | kr.1,215.82 |
| 4.000 | kr.0.56851 | kr.2,274.04 |
| 6.000 | kr.0.54879 | kr.3,292.74 |
| 10.000 | kr.0.52694 | kr.5,269.40 |
| 14.000 | kr.0.51417 | kr.7,198.38 |
| 20.000 | kr.0.50188 | kr.10,037.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

