

CGA5L1X7R1V335M160AC | |
|---|---|
DigiKey Part Number | 445-12924-2-ND - Tape & Reel (TR) 445-12924-1-ND - Cut Tape (CT) 445-12924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V335M160AC |
Description | CAP CER 3.3UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V335M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1V335K160AC | TDK | 6.336 | 445-6987-1-ND | kr.8.48000 | Upgrade |
| CGA5L3X7R1H335K160AB | TDK | 38.622 | 445-174429-1-ND | kr.8.67000 | Upgrade |
| CGA5L1X8L1H335K160AC | TDK | 5.372 | 445-175271-1-ND | kr.7.94000 | Similar |
| CGA5L3X7S2A335K160AB | TDK | 44.043 | 445-15583-1-ND | kr.12.32000 | Similar |
| CGA5L3X7S2A335M160AB | TDK | 6.315 | 445-15584-1-ND | kr.11.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.91800 | kr.39.18 |
| 50 | kr.3.03560 | kr.151.78 |
| 100 | kr.2.76490 | kr.276.49 |
| 500 | kr.2.30712 | kr.1,153.56 |
| 1.000 | kr.2.16555 | kr.2,165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.89544 | kr.3,790.88 |
| 4.000 | kr.1.80549 | kr.7,221.96 |
| 6.000 | kr.1.76044 | kr.10,562.64 |
| 10.000 | kr.1.71049 | kr.17,104.90 |
| 14.000 | kr.1.68130 | kr.23,538.20 |
| 20.000 | kr.1.65320 | kr.33,064.00 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

