3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L1X8R1E335K160AC

DigiKey Part Number
445-174827-2-ND - Tape & Reel (TR)
445-174827-1-ND - Cut Tape (CT)
445-174827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X8R1E335K160AC
Description
CAP CER 3.3UF 25V X8R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X8R1E335K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.944
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31615kr.2,632.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.66900kr.26.69
50kr.2.03000kr.101.50
100kr.1.83350kr.183.35
500kr.1.50258kr.751.29
1.000kr.1.40025kr.1,400.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.84000kr.28.40
50kr.2.10620kr.105.31
100kr.1.87660kr.187.66
500kr.1.48622kr.743.11
1.000kr.1.36437kr.1,364.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750