330 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)

CGA2B2X8R1H331M050BA

DigiKey Part Number
445-12311-2-ND - Tape & Reel (TR)
445-12311-1-ND - Cut Tape (CT)
445-12311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R1H331M050BA
Description
CAP CER 330PF 50V X8R 0402
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R1H331M050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H331J050BATDK0445-12135-1-NDkr.0.83000Direct
CGA2B2X8R1H331K050BATDK14.005445-5876-1-NDkr.0.83000Upgrade
CGA2B2X8R2A331K050BATDK1.414445-15945-1-NDkr.1.28000Upgrade
CGA2B2NP02A331J050BATDK0CGA2B2NP02A331J050BA-NDkr.0.14207Similar
In-Stock: 19.051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.48100kr.4.81
50kr.0.33720kr.16.86
100kr.0.29230kr.29.23
500kr.0.21742kr.108.71
1.000kr.0.19442kr.194.42
2.500kr.0.17025kr.425.63
5.000kr.0.15571kr.778.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13966kr.1,396.60
20.000kr.0.13011kr.2,602.20
30.000kr.0.12533kr.3,759.90
50.000kr.0.12003kr.6,001.50
70.000kr.0.11693kr.8,185.10
100.000kr.0.11396kr.11,396.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750