

CGA2B2X8R2A331K050BA | |
|---|---|
DigiKey Part Number | 445-15945-2-ND - Tape & Reel (TR) 445-15945-1-ND - Cut Tape (CT) 445-15945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A331K050BA |
Description | CAP CER 330PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A331K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP02A331J050BA | TDK | 0 | CGA2B2NP02A331J050BA-ND | kr.0.14207 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73700 | kr.7.37 |
| 50 | kr.0.52440 | kr.26.22 |
| 100 | kr.0.45960 | kr.45.96 |
| 500 | kr.0.35012 | kr.175.06 |
| 1.000 | kr.0.31646 | kr.316.46 |
| 2.500 | kr.0.28096 | kr.702.40 |
| 5.000 | kr.0.25962 | kr.1,298.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23514 | kr.2,351.40 |
| 20.000 | kr.0.22111 | kr.4,422.20 |
| 30.000 | kr.0.21408 | kr.6,422.40 |
| 50.000 | kr.0.20629 | kr.10,314.50 |
| 70.000 | kr.0.20174 | kr.14,121.80 |
| 100.000 | kr.0.19736 | kr.19,736.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

