15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R1E156M280KM

DigiKey Part Number
445-6120-2-ND - Tape & Reel (TR)
445-6120-1-ND - Cut Tape (CT)
445-6120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1E156M280KM
Description
CAP CER 15UF 25V X7R 2220
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1E156M280KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.122" (3.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7R1E156M230KATDK3.700445-3494-1-NDkr.11.98000Direct
C5750X7S2A156M250KBTDK16.573445-6044-1-NDkr.18.01000Similar
C2220C156K5RACTUKEMET171399-C2220C156K5RACTUCT-NDkr.30.56000Direct
C2220X156K5RACTUKEMET3.080399-C2220X156K5RACTUCT-NDkr.52.81000Upgrade
KTF500B156M55NHT00Chemi-Con3.370565-KTF500B156M55NHT00CT-NDkr.11.98000Upgrade
In-Stock: 1.582
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.05600kr.70.56
50kr.5.64140kr.282.07
100kr.5.20450kr.520.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.33808kr.2,169.04
1.000kr.4.11593kr.4,115.93
1.500kr.4.00464kr.6,006.96
2.500kr.3.88130kr.9,703.25
3.500kr.3.80920kr.13,332.20
5.000kr.3.73981kr.18,699.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250