22 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R1C226M280KA

DigiKey Part Number
445-3495-2-ND - Tape & Reel (TR)
445-3495-1-ND - Cut Tape (CT)
445-3495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1C226M280KA
Description
CAP CER 22UF 16V X7R 2220
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1C226M280KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.122" (3.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X7R1C226M280KMTDK848445-6117-1-NDkr.12.17000Direct
C5750X7R1E226M250KATDK81.778445-1453-1-NDkr.12.17000Direct
22203C226KAT2AKYOCERA AVX1.783478-KGM55DR71E226KVCT-NDkr.32.97000Upgrade
22203C226MAT2AKYOCERA AVX680478-KGM55DR71E226MVCT-NDkr.21.18000Upgrade
C2220C226K3RACTUKEMET13.567399-C2220C226K3RACTUCT-NDkr.37.09000Upgrade
In-Stock: 1.003
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.7.61400kr.76.14
50kr.6.10920kr.305.46
100kr.5.64510kr.564.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.72102kr.2,360.51
1.000kr.4.48498kr.4,484.98
1.500kr.4.36674kr.6,550.11
2.500kr.4.23568kr.10,589.20
3.500kr.4.15906kr.14,556.71
5.000kr.4.08532kr.20,426.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250