


C5750X7R1E226M250KA | |
|---|---|
DigiKey Part Number | 445-1453-2-ND - Tape & Reel (TR) 445-1453-1-ND - Cut Tape (CT) 445-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1E226M250KA |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1E226M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.8.17900 | kr.81.79 |
| 50 | kr.6.58480 | kr.329.24 |
| 100 | kr.6.09270 | kr.609.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.11118 | kr.2,555.59 |
| 1.000 | kr.4.86126 | kr.4,861.26 |
| 1.500 | kr.4.73611 | kr.7,104.16 |
| 2.500 | kr.4.59736 | kr.11,493.40 |
| 3.500 | kr.4.51625 | kr.15,806.88 |
| 5.000 | kr.4.43823 | kr.22,191.15 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

