22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
2220 (5750 Metric) 2,28mm

22203C226KAT2A

DigiKey Part Number
478-KGM55DR71E226KVTR-ND - Tape & Reel (TR)
478-KGM55DR71E226KVCT-ND - Cut Tape (CT)
478-KGM55DR71E226KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22203C226KAT2A
Description
CAP CER 22UF 25V X7R 2220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.130" (3.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.97000kr.32.97
10kr.23.85100kr.238.51
50kr.20.21580kr.1,010.79
100kr.19.08970kr.1,908.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.18520kr.8,592.60
1.000kr.16.59514kr.16,595.14
1.500kr.16.29942kr.24,449.13
2.500kr.15.97168kr.39,929.20
3.500kr.15.78006kr.55,230.21
Manufacturers Standard Package
Unit Price without VAT:kr.32.97000
Unit Price with VAT:kr.41.21250