10 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R1C106K230KM

DigiKey Part Number
445-6105-2-ND - Tape & Reel (TR)
445-6105-1-ND - Cut Tape (CT)
445-6105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1C106K230KM
Description
CAP CER 10UF 16V X7R 1812
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1C106K230KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R1C106K230KATDK521445-3922-1-NDkr.7.29000Direct
C4532X7R1E106K250KATDK60.833445-3920-1-NDkr.7.48000Upgrade
1812YC106KAT2AKYOCERA AVX562478-KGM43JR71C106KVCT-NDkr.8.56000Direct
C1812C106K3RACTUKEMET640399-C1812C106K3RACTUCT-NDkr.19.08000Direct
1812YC106JAT2AKYOCERA AVX01812YC106JAT2A-NDkr.13.87090Upgrade
In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.75300kr.37.53
50kr.2.90380kr.145.19
100kr.2.64250kr.264.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.13746kr.1,068.73
1.000kr.2.00471kr.2,004.71
1.500kr.1.93822kr.2,907.33
2.500kr.1.86454kr.4,661.35
3.500kr.1.82150kr.6,375.25
5.000kr.1.78007kr.8,900.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500