

C4532X7R1C106K230KA | |
|---|---|
DigiKey Part Number | 445-3922-2-ND - Tape & Reel (TR) 445-3922-1-ND - Cut Tape (CT) 445-3922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1C106K230KA |
Description | CAP CER 10UF 16V X7R 1812 |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1C106K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1C106K230KM | TDK | 1 | 445-6105-1-ND | kr.5.90000 | Direct |
| C4532X7R1E106K250KA | TDK | 102.333 | 445-3920-1-ND | kr.7.48000 | Upgrade |
| 1812YC106KAT2A | KYOCERA AVX | 562 | 478-KGM43JR71C106KVCT-ND | kr.8.56000 | Direct |
| C1812C106K3RACTU | KEMET | 640 | 399-C1812C106K3RACTUCT-ND | kr.19.08000 | Direct |
| 1812YC106JAT2A | KYOCERA AVX | 0 | 1812YC106JAT2A-ND | kr.13.87090 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.70400 | kr.47.04 |
| 50 | kr.3.68100 | kr.184.05 |
| 100 | kr.3.36590 | kr.336.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75270 | kr.1,376.35 |
| 1.000 | kr.2.59293 | kr.2,592.93 |
| 1.500 | kr.2.51292 | kr.3,769.38 |
| 2.500 | kr.2.42421 | kr.6,060.52 |
| 3.500 | kr.2.37235 | kr.8,303.23 |
| 5.000 | kr.2.32248 | kr.11,612.40 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

