


1812YC106JAT2A | |
|---|---|
DigiKey Part Number | 1812YC106JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YC106JAT2A |
Description | CAP CER 10UF 16V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812YC106JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.87090 | kr.6,935.45 |
| Unit Price without VAT: | kr.13.87090 |
|---|---|
| Unit Price with VAT: | kr.17.33863 |

