

C4532X7R1C106K230KM | |
|---|---|
DigiKey Part Number  | 445-6105-2-ND - Tape & Reel (TR) 445-6105-1-ND - Cut Tape (CT) 445-6105-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C4532X7R1C106K230KM  | 
Description  | CAP CER 10UF 16V X7R 1812  | 
Customer Reference  | |
Detailed Description  | 10 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C4532X7R1C106K230KM Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Open Mode  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.098" (2.50mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 | 
| 10 | kr.3.61000 | kr.36.10 | 
| 50 | kr.2.79160 | kr.139.58 | 
| 100 | kr.2.54020 | kr.254.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.15770 | kr.1,078.85 | 
| 1.000 | kr.2.02368 | kr.2,023.68 | 
| 1.500 | kr.1.95657 | kr.2,934.86 | 
| 2.500 | kr.1.88219 | kr.4,705.48 | 
| 3.500 | kr.1.83874 | kr.6,435.59 | 
| 5.000 | kr.1.79692 | kr.8,984.60 | 
| 6.000 | kr.1.77710 | kr.10,662.60 | 
| 12.000 | kr.1.71036 | kr.20,524.32 | 
| 12.500 | kr.1.70682 | kr.21,335.25 | 
| Unit Price without VAT: | kr.5.70000 | 
|---|---|
| Unit Price with VAT: | kr.7.12500 | 

