

C4532X5R1H685M250KA | |
|---|---|
DigiKey Part Number  | 445-13433-2-ND - Tape & Reel (TR) 445-13433-1-ND - Cut Tape (CT) 445-13433-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C4532X5R1H685M250KA  | 
Description  | CAP CER 6.8UF 50V X5R 1812  | 
Customer Reference  | |
Detailed Description  | 6.8 µF ±20% 50V Ceramic Capacitor X5R 1812 (4532 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C4532X5R1H685M250KA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1812 (4532 Metric)  | |
Size / Dimension  | 0.177" L x 0.126" W (4.50mm x 3.20mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 | 
| 10 | kr.4.96000 | kr.49.60 | 
| 50 | kr.3.95140 | kr.197.57 | 
| 100 | kr.3.57500 | kr.357.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.08416 | kr.1,542.08 | 
| 1.000 | kr.2.91008 | kr.2,910.08 | 
| 1.500 | kr.2.82291 | kr.4,234.36 | 
| 2.500 | kr.2.72627 | kr.6,815.68 | 
| 3.500 | kr.2.66981 | kr.9,344.34 | 
| 5.000 | kr.2.61549 | kr.13,077.45 | 
| 6.000 | kr.2.58974 | kr.15,538.44 | 
| 12.000 | kr.2.46890 | kr.29,626.80 | 
| Unit Price without VAT: | kr.7.62000 | 
|---|---|
| Unit Price with VAT: | kr.9.52500 | 

