

C4532X5R1H685K250KA | |
|---|---|
DigiKey Part Number | 445-13432-2-ND - Tape & Reel (TR) 445-13432-1-ND - Cut Tape (CT) 445-13432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1H685K250KA |
Description | CAP CER 6.8UF 50V X5R 1812 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1H685K250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTS500B685M43N0T00 | Chemi-Con | 6.786 | 565-4703-1-ND | kr.18.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.56700 | kr.55.67 |
| 50 | kr.4.39360 | kr.219.68 |
| 100 | kr.4.03290 | kr.403.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.32508 | kr.1,662.54 |
| 1.000 | kr.3.14166 | kr.3,141.66 |
| 1.500 | kr.3.04983 | kr.4,574.74 |
| 2.500 | kr.2.94810 | kr.7,370.25 |
| 3.500 | kr.2.88858 | kr.10,110.03 |
| 5.000 | kr.2.83134 | kr.14,156.70 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

