NTS,NTF Series-1812(4532-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS500B685M43N0T00

DigiKey Part Number
565-4703-2-ND - Tape & Reel (TR)
565-4703-1-ND - Cut Tape (CT)
565-4703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS500B685M43N0T00
Description
CAP CER 6.8UF 50V X7R 1812
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS500B685M43N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.5.12000kr.51.20
50kr.4.03320kr.201.66
100kr.3.69860kr.369.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.01033kr.2,408.26
1.600kr.2.85684kr.4,570.94
2.400kr.2.77998kr.6,671.95
4.000kr.2.69482kr.10,779.28
5.600kr.2.64499kr.14,811.94
8.000kr.2.59709kr.20,776.72
9.600kr.2.57439kr.24,714.14
19.200kr.2.49792kr.47,960.06
20.000kr.2.49386kr.49,877.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750