

C4532X5R1H685M250KA | |
|---|---|
DigiKey Part Number | 445-13433-2-ND - Tape & Reel (TR) 445-13433-1-ND - Cut Tape (CT) 445-13433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1H685M250KA |
Description | CAP CER 6.8UF 50V X5R 1812 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1H685M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R1H685K250KA | TDK | 11 | 445-13432-1-ND | kr.8.50000 | Upgrade |
| KTS500B685M43N0T00 | Chemi-Con | 6.786 | 565-4703-1-ND | kr.18.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.16100 | kr.51.61 |
| 50 | kr.4.05880 | kr.202.94 |
| 100 | kr.3.71900 | kr.371.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.05524 | kr.1,527.62 |
| 1.000 | kr.2.88280 | kr.2,882.80 |
| 1.500 | kr.2.79645 | kr.4,194.68 |
| 2.500 | kr.2.70071 | kr.6,751.77 |
| 3.500 | kr.2.64478 | kr.9,256.73 |
| 5.000 | kr.2.59097 | kr.12,954.85 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

