


C3225X5R1A156M230AA | |
|---|---|
DigiKey Part Number | 445-3950-2-ND - Tape & Reel (TR) 445-3950-1-ND - Cut Tape (CT) 445-3950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1A156M230AA |
Description | CAP CER 15UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1A156M230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1C156M250AA | TDK | 3.393 | 445-7732-1-ND | kr.4.12000 | Upgrade |
| C3225X7R1C156M250AB | TDK | 3.214 | 445-3944-1-ND | kr.4.82000 | Upgrade |
| C1210C156K8PACTU | KEMET | 4.162 | 399-C1210C156K8PACTUCT-ND | kr.9.89000 | Direct |
| C1210C156M8PACTU | KEMET | 0 | 399-C1210C156M8PACTUTR-ND | kr.2.95111 | Direct |
| C1210C156K4PACTU | KEMET | 2.321 | 399-17494-1-ND | kr.8.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 50 | kr.1.72960 | kr.86.48 |
| 100 | kr.1.55580 | kr.155.58 |
| 500 | kr.1.26306 | kr.631.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13904 | kr.1,139.04 |
| 2.000 | kr.1.06677 | kr.2,133.54 |
| 3.000 | kr.1.03057 | kr.3,091.71 |
| 5.000 | kr.0.99046 | kr.4,952.30 |
| 7.000 | kr.0.96702 | kr.6,769.14 |
| 10.000 | kr.0.94447 | kr.9,444.70 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

