15 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R1C156M250AA

DigiKey Part Number
445-7732-2-ND - Tape & Reel (TR)
445-7732-1-ND - Cut Tape (CT)
445-7732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R1C156M250AA
Description
CAP CER 15UF 16V X5R 1210
Customer Reference
Detailed Description
15 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1C156M250AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1C156M250ABTDK10.419445-3944-1-NDkr.4.82000Upgrade
C1210C156K4PACTUKEMET2.321399-17494-1-NDkr.8.24000Upgrade
In-Stock: 3.393
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.53000kr.25.30
50kr.1.91980kr.95.99
100kr.1.73080kr.173.08
500kr.1.41256kr.706.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.27656kr.1,276.56
2.000kr.1.19798kr.2,395.96
3.000kr.1.15859kr.3,475.77
5.000kr.1.11497kr.5,574.85
7.000kr.1.08947kr.7,626.29
10.000kr.1.06494kr.10,649.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000