
C1210C156K4PACTU | |
|---|---|
DigiKey Part Number | 399-17494-2-ND - Tape & Reel (TR) 399-17494-1-ND - Cut Tape (CT) 399-17494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C156K4PACTU |
Description | CAP CER 15UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 15 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C156K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.37600 | kr.53.76 |
| 50 | kr.4.24900 | kr.212.45 |
| 100 | kr.3.90160 | kr.390.16 |
| 500 | kr.3.31342 | kr.1,656.71 |
| 1.000 | kr.3.13158 | kr.3,131.58 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

