

C3216X7S3A222M130AA | |
|---|---|
DigiKey Part Number | 445-14821-2-ND - Tape & Reel (TR) 445-14821-1-ND - Cut Tape (CT) 445-14821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3A222M130AA |
Description | CAP CER 2200PF 1KV X7S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3A222M130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7S3A222K130AA | TDK | 1.099 | 445-7864-1-ND | kr.3.61000 | Upgrade |
| 1206GC222KAT1A | KYOCERA AVX | 11.931 | 478-11448-1-ND | kr.3.30000 | Upgrade |
| 1206SC222KAT2A | KYOCERA AVX | 6.885 | 478-KGM31AR73N222KUCT-ND | kr.5.14000 | Upgrade |
| C1206C222KDRACTU | KEMET | 855 | 399-C1206C222KDRACTUCT-ND | kr.6.47000 | Upgrade |
| C1206C222KFRACTU | KEMET | 9.565 | 399-C1206C222KFRACTUCT-ND | kr.6.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58500 | kr.79.25 |
| 100 | kr.1.42330 | kr.142.33 |
| 500 | kr.1.15058 | kr.575.29 |
| 1.000 | kr.1.06626 | kr.1,066.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96841 | kr.1,936.82 |
| 4.000 | kr.0.91296 | kr.3,651.84 |
| 6.000 | kr.0.88519 | kr.5,311.14 |
| 10.000 | kr.0.85442 | kr.8,544.20 |
| 14.000 | kr.0.83643 | kr.11,710.02 |
| 20.000 | kr.0.81912 | kr.16,382.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

